
CRCW25126R81FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW25126R81FKTGTR-ND - Tape & Reel (TR) 541-CRCW25126R81FKTGCT-ND - Cut Tape (CT) 541-CRCW25126R81FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25126R81FKTG |
Description | RES SMD 6.81 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R81FKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.27300 | RM12.73 |
| 25 | RM1.06680 | RM26.67 |
| 50 | RM0.94880 | RM47.44 |
| 100 | RM0.85460 | RM85.46 |
| 250 | RM0.75932 | RM189.83 |
| 500 | RM0.70432 | RM352.16 |
| 1,000 | RM0.66058 | RM660.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60217 | RM1,204.34 |
| 4,000 | RM0.57553 | RM2,302.12 |
| 6,000 | RM0.56253 | RM3,375.18 |
| 10,000 | RM0.54845 | RM5,484.50 |
| 14,000 | RM0.54039 | RM7,565.46 |
| 20,000 | RM0.53275 | RM10,655.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

