
CRCW25129R10JNEGHP | |
|---|---|
DigiKey Part Number | 541-9.1RATR-ND - Tape & Reel (TR) 541-9.1RACT-ND - Cut Tape (CT) 541-9.1RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25129R10JNEGHP |
Description | RES SMD 9.1 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25129R10JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.78900 | RM17.89 |
| 25 | RM1.52400 | RM38.10 |
| 50 | RM1.37200 | RM68.60 |
| 100 | RM1.25060 | RM125.06 |
| 250 | RM1.12796 | RM281.99 |
| 500 | RM1.05694 | RM528.47 |
| 1,000 | RM1.00056 | RM1,000.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.91962 | RM1,839.24 |
| 4,000 | RM0.88523 | RM3,540.92 |
| 6,000 | RM0.86848 | RM5,210.88 |
| 10,000 | RM0.85029 | RM8,502.90 |
| 14,000 | RM0.83988 | RM11,758.32 |
| 20,000 | RM0.83003 | RM16,600.60 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

