4.7k Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC04A014K70GPA

DigiKey Part Number
CSC04A014K70GPA-ND
Manufacturer
Manufacturer Product Number
CSC04A014K70GPA
Description
RES ARRAY 3 RES 4.7K OHM 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
4
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Size / Dimension
0.390" L x 0.098" W (9.91mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM7.71334RM15,426.68
Manufacturers Standard Package
Unit Price without VAT:RM7.71334
Unit Price with VAT:RM8.48467