Parametric Equivalent

CSC07A0110K0GPA | |
|---|---|
DigiKey Part Number | CSC10KL-ND |
Manufacturer | |
Manufacturer Product Number | CSC07A0110K0GPA |
Description | RES ARRAY 6 RES 10K OHM 7SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
Category | Number of Pins 7 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 7-SIP |
Resistance (Ohms) 10k | Supplier Device Package 7-SIP |
Tolerance ±2% | Size / Dimension 0.690" L x 0.098" W (17.53mm x 2.49mm) |
Number of Resistors 6 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC07A0110K0GEK | Vishay Dale | 688 | CSC10KJ-ND | RM300.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM8.96340 | RM17,926.80 |
| Unit Price without VAT: | RM8.96340 |
|---|---|
| Unit Price with VAT: | RM9.85974 |


