CSC08B05191AGPA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM7.96924
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM7.96924
Datasheet
330, 470 Ohm ±2% 250mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC08B05191AGPA

DigiKey Part Number
CSC08B05191AGPA-ND
Manufacturer
Manufacturer Product Number
CSC08B05191AGPA
Description
RES NETWORK 12 RES MULT OHM 8SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330, 470 Ohm ±2% 250mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Dual Terminator
Package / Case
8-SIP
Resistance (Ohms)
330, 470
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.790" L x 0.098" W (20.07mm x 2.49mm)
Number of Resistors
12
Height - Seated (Max)
0.295" (7.50mm)
Resistor-Ratio-Drift
±150ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308M-104-331/471Bourns Inc.04308M-104-331/471-NDRM7.96924Similar
4308M-104-331/471LBourns Inc.04308M-104-331/471L-NDRM7.96924Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM19.09178RM38,183.56
Unit Price without VAT:RM19.09178
Unit Price with VAT:RM21.00096