CSC09A01100KGPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,104
Unit Price: RM14.62000
Datasheet
100k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC09A01100KGPA

DigiKey Part Number
CSC100KX-ND
Manufacturer
Manufacturer Product Number
CSC09A01100KGPA
Description
RES ARRAY 8 RES 100K OHM 9SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
9
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
9-SIP
Resistance (Ohms)
100k
Supplier Device Package
9-SIP
Tolerance
±2%
Size / Dimension
0.890" L x 0.098" W (22.61mm x 2.49mm)
Number of Resistors
8
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC09A01100KGEKVishay Dale1,104CSC100KW-NDRM14.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM9.28017RM18,560.34
Unit Price without VAT:RM9.28017
Unit Price with VAT:RM10.20819