
CW001240R0JE12HS | |
|---|---|
DigiKey Part Number | CW001240R0JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW001240R0JE12HS |
Description | RES 240 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW001240R0JE12HS Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM11.66630 | RM1,166.63 |
| Unit Price without VAT: | RM11.66630 |
|---|---|
| Unit Price with VAT: | RM12.83293 |

