
CW01016K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW01016K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01016K00JE12 |
Description | RES 16K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01016K00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.87000 | RM21.87 |
| 10 | RM14.85800 | RM148.58 |
| 25 | RM12.96280 | RM324.07 |
| 50 | RM11.77500 | RM588.75 |
| 100 | RM10.76530 | RM1,076.53 |
| 300 | RM9.46677 | RM2,840.03 |
| 500 | RM8.96814 | RM4,484.07 |
| 1,000 | RM8.38077 | RM8,380.77 |
| 5,000 | RM7.33607 | RM36,680.35 |
| Unit Price without VAT: | RM21.87000 |
|---|---|
| Unit Price with VAT: | RM24.05700 |

