200 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010200R0JE12HE

DigiKey Part Number
541-CW010200R0JE12HE-ND
Manufacturer
Manufacturer Product Number
CW010200R0JE12HE
Description
RES 200 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010200R0JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.29000RM25.29
10RM17.24900RM172.49
25RM15.07760RM376.94
50RM13.71600RM685.80
100RM12.55950RM1,255.95
300RM11.07193RM3,321.58
500RM10.50088RM5,250.44
1,000RM9.82805RM9,828.05
Manufacturers Standard Package
Unit Price without VAT:RM25.29000
Unit Price with VAT:RM27.81900