CW01020K00JR30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 83
Unit Price: RM23.84000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.55940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 216
Unit Price: RM17.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.13590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.35810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 54
Unit Price: RM17.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.01376
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.22850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.76020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.74482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.74482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.13746
Datasheet
20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01020K00JR30

DigiKey Part Number
CW01020K00JR30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01020K00JR30
Description
RES 20K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01020K00JR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.17838RM2,089.19
Unit Price without VAT:RM4.17838
Unit Price with VAT:RM4.59622