
CW010220R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW010220R0JE73TR-ND - Tape & Reel (TR) 541-CW010220R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010220R0JE73 |
Description | RES 220 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010220R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010220R0JE12 | Vishay Dale | 5 | CW010220R0JE12-ND | RM17.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.34000 | RM14.34 |
| 10 | RM9.65300 | RM96.53 |
| 25 | RM8.37800 | RM209.45 |
| 50 | RM7.57900 | RM378.95 |
| 100 | RM6.90010 | RM690.01 |
| 250 | RM6.15600 | RM1,539.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.24854 | RM4,124.27 |
| 1,000 | RM7.70203 | RM7,702.03 |
| 1,500 | RM7.42139 | RM11,132.08 |
| 2,500 | RM7.10392 | RM17,759.80 |
| 3,500 | RM6.91480 | RM24,201.80 |
| 5,000 | RM6.73001 | RM33,650.05 |
| Unit Price without VAT: | RM14.34000 |
|---|---|
| Unit Price with VAT: | RM15.77400 |

