
CW01025K00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01025K00JE73TR-ND - Tape & Reel (TR) 541-CW01025K00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01025K00JE73 |
Description | RES 25K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01025K00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.30000 | RM22.30 |
| 10 | RM15.18500 | RM151.85 |
| 25 | RM13.25240 | RM331.31 |
| 50 | RM12.04380 | RM602.19 |
| 100 | RM11.01580 | RM1,101.58 |
| 250 | RM9.89020 | RM2,472.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.33566 | RM6,167.83 |
| 1,000 | RM11.56311 | RM11,563.11 |
| 1,500 | RM11.16635 | RM16,749.52 |
| 2,500 | RM10.71767 | RM26,794.17 |
| 3,500 | RM10.45037 | RM36,576.29 |
| Unit Price without VAT: | RM22.30000 |
|---|---|
| Unit Price with VAT: | RM24.53000 |

