CW01025K00KE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.84780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.84780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.37460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 602
Unit Price: RM22.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.13746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.78746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.45700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.41174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.37460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.33566
Datasheet
25 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01025K00KE733

DigiKey Part Number
CW01025K00KE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01025K00KE733
Description
RES 25K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01025K00KE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01025K00JB12Vishay Dale0CW01025K00JB12-NDRM17.84780Parametric Equivalent
CW01025K00JB123Vishay Dale0CW01025K00JB123-NDRM17.84780Parametric Equivalent
CW01025K00JE12Vishay Dale0CW01025K00JE12-NDRM16.37460Parametric Equivalent
CW01025K00JE73Vishay Dale602541-CW01025K00JE73CT-NDRM22.30000Parametric Equivalent
CW01025K00JE733Vishay Dale0CW01025K00JE733-NDRM13.13746Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.13746RM6,568.73
Manufacturers Standard Package
Unit Price without VAT:RM13.13746
Unit Price with VAT:RM14.45121