CW010270R0JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.38260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.36880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.36880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 64
Unit Price: RM19.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.13590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.24854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.66384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.50088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.24682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.24682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.96814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.96814
Datasheet
270 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010270R0JE733

DigiKey Part Number
CW010270R0JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010270R0JE733
Description
RES 270 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010270R0JE733 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.62770RM4,813.85
Manufacturers Standard Package
Unit Price without VAT:RM9.62770
Unit Price with VAT:RM10.59047