
CW02B270R0JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B270R0JE70TR-ND - Tape & Reel (TR) 541-CW02B270R0JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B270R0JE70 |
Description | RES 270 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B270R0JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM5.75200 | RM57.52 |
| 25 | RM4.96120 | RM124.03 |
| 50 | RM4.46480 | RM223.24 |
| 100 | RM4.04360 | RM404.36 |
| 250 | RM3.58192 | RM895.48 |
| 500 | RM3.29298 | RM1,646.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.52642 | RM3,526.42 |
| 2,000 | RM3.28919 | RM6,578.38 |
| 3,000 | RM3.16737 | RM9,502.11 |
| 5,000 | RM3.02958 | RM15,147.90 |
| 7,000 | RM2.94747 | RM20,632.29 |
| 10,000 | RM2.86727 | RM28,672.70 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

