CW02B33R00JE70HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 297
Unit Price: RM10.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.32270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.66630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.52642
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.73852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.85076
Datasheet
33 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B33R00JE70HE

DigiKey Part Number
CW02B33R00JE70HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B33R00JE70HE
Description
RES 33 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B33R00JE70HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.55243RM4,552.43
Manufacturers Standard Package
Unit Price without VAT:RM4.55243
Unit Price with VAT:RM5.00767