ERC55249R00BHEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.84638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.38217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM27.79630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.46596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.80470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 67
Unit Price: RM25.61000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.39500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.70215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.55198
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.09884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.39500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.50396
Datasheet
249 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55249R00BHEA500

DigiKey Part Number
541-ERC55249R00BHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55249R00BHEA500
Description
RES 249 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.86050RM19,302.50
Manufacturers Standard Package
Unit Price without VAT:RM3.86050
Unit Price with VAT:RM4.24655