
ICM0805ER121M | |
|---|---|
DigiKey Part Number | 541-1698-2-ND - Tape & Reel (TR) 541-1698-1-ND - Cut Tape (CT) 541-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER121M |
Description | CMC 370MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER121M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.81600 | RM18.16 |
| 25 | RM1.68160 | RM42.04 |
| 50 | RM1.58540 | RM79.27 |
| 100 | RM1.49520 | RM149.52 |
| 250 | RM1.38308 | RM345.77 |
| 500 | RM1.30398 | RM651.99 |
| 1,000 | RM1.22956 | RM1,229.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.14814 | RM2,296.28 |
| 4,000 | RM1.08270 | RM4,330.80 |
| 6,000 | RM1.04622 | RM6,277.32 |
| 10,000 | RM1.00204 | RM10,020.40 |
| 14,000 | RM0.97399 | RM13,635.86 |
| 20,000 | RM0.94514 | RM18,902.80 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

