IDCS2512ER151M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,175
Unit Price: RM4.26000
Datasheet

Similar


Bourns Inc.
In Stock: 1,603
Unit Price: RM2.80000
Datasheet
150 µH Shielded Inductor 260 mA 590mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCS2512ER151M

DigiKey Part Number
IDCS2512ER151M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCS2512ER151M
Description
FIXED IND 150UH 260MA 590 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 260 mA 590mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCS2512ER151M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM2.54623RM25,462.30
Unit Price without VAT:RM2.54623
Unit Price with VAT:RM2.80085