
IFSC1008ABER1R5M01 | |
|---|---|
DigiKey Part Number | 541-4325-2-ND - Tape & Reel (TR) 541-4325-1-ND - Cut Tape (CT) 541-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1008ABER1R5M01 |
Description | FIXED IND 1.5UH 2.07A 72 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.07 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1008ABER1R5M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.62700 | RM16.27 |
| 100 | RM1.33720 | RM133.72 |
| 1,000 | RM1.09989 | RM1,099.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.01717 | RM2,034.34 |
| 4,000 | RM0.95918 | RM3,836.72 |
| 6,000 | RM0.92685 | RM5,561.10 |
| 10,000 | RM0.88769 | RM8,876.90 |
| 14,000 | RM0.86284 | RM12,079.76 |
| 20,000 | RM0.83727 | RM16,745.40 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

