
IHA102BA | |
|---|---|
DigiKey Part Number | IHA102BA-ND |
Manufacturer | |
Manufacturer Product Number | IHA102BA |
Description | FIXED IND 100UH 2.1A 160 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 160mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Bag | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.475" Dia x 0.800" L (12.07mm x 20.32mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 10 | RM10.39000 | RM103.90 |
| 25 | RM9.61360 | RM240.34 |
| 50 | RM9.06360 | RM453.18 |
| 210 | RM8.02543 | RM1,685.34 |
| 420 | RM7.56810 | RM3,178.60 |
| 630 | RM7.31302 | RM4,607.20 |
| 1,050 | RM7.00423 | RM7,354.44 |
| 2,520 | RM6.59950 | RM16,630.74 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |

