IHB6BV102K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM122.08625
Datasheet
Image for IHB6BV102K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB6BV102K

DigiKey Part Number
IHB6BV102K-ND
Manufacturer
Manufacturer Product Number
IHB6BV102K
Description
FIXED IND 1MH 5.1A 143 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 5.1 A 143mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
143mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
1.500" (38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
16RM125.76500RM2,012.24
Manufacturers Standard Package
Unit Price without VAT:RM125.76500
Unit Price with VAT:RM138.34150