470 nH Shielded Inductor 4.5 A 24mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHHP1008ABERR47M01

DigiKey Part Number
541-2674-2-ND - Tape & Reel (TR)
541-2674-1-ND - Cut Tape (CT)
541-2674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHHP1008ABERR47M01
Description
FIXED IND 470NH 4.5A 24 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 4.5 A 24mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,105
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.85900RM8.59
100RM0.70530RM70.53
1,000RM0.57985RM579.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.53622RM1,072.44
4,000RM0.50560RM2,022.40
6,000RM0.48853RM2,931.18
10,000RM0.46786RM4,678.60
14,000RM0.45473RM6,366.22
20,000RM0.44123RM8,824.60
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200