
IHLE4040DDER330M5A | |
|---|---|
DigiKey Part Number | 541-2326-2-ND - Tape & Reel (TR) 541-2326-1-ND - Cut Tape (CT) 541-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER330M5A |
Description | FIXED IND 33UH 3.7A 117.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3.7 A 117.7mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IHLE4040DDER330M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.426" L x 0.426" W (10.82mm x 10.82mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM5.71700 | RM57.17 |
| 25 | RM5.29080 | RM132.27 |
| 50 | RM4.98720 | RM249.36 |
| 100 | RM4.70240 | RM470.24 |
| 250 | RM4.35056 | RM1,087.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.18806 | RM2,094.03 |
| 1,000 | RM3.94950 | RM3,949.50 |
| 1,500 | RM3.81644 | RM5,724.66 |
| 2,500 | RM3.65533 | RM9,138.33 |
| 3,500 | RM3.55305 | RM12,435.67 |
| 5,000 | RM3.47705 | RM17,385.25 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |

