
IHLM2525CZER100M06 | |
|---|---|
DigiKey Part Number | IHLM2525CZER100M06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLM2525CZER100M06 |
Description | FIXED IND 10UH 3A 97.71 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3 A 97.71mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLM2525CZER100M06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97.71mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.37132 | RM6,742.64 |
| Unit Price without VAT: | RM3.37132 |
|---|---|
| Unit Price with VAT: | RM3.70845 |

