
IHLP1616ABER1R2M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABER1R2M11TR-ND - Tape & Reel (TR) 541-IHLP1616ABER1R2M11CT-ND - Cut Tape (CT) 541-IHLP1616ABER1R2M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R2M11 |
Description | FIXED IND 1.2UH 3.75A 58.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 3.75 A 58.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER1R2M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.98700 | RM29.87 |
| 100 | RM2.45540 | RM245.54 |
| 1,000 | RM2.01949 | RM2,019.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.76149 | RM7,045.96 |
| 8,000 | RM1.66140 | RM13,291.20 |
| 12,000 | RM1.61545 | RM19,385.40 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

