
IHLP1616BZERR10M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR10M11TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR10M11CT-ND - Cut Tape (CT) 541-IHLP1616BZERR10M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR10M11 |
Description | FIXED IND 100NH 12A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 12 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR10M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 299MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.10900 | RM31.09 |
| 100 | RM2.55590 | RM255.59 |
| 1,000 | RM2.10234 | RM2,102.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.96332 | RM7,853.28 |
| 8,000 | RM1.85180 | RM14,814.40 |
| 12,000 | RM1.82225 | RM21,867.00 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

