
IHLP2020BZEK1R0M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEK1R0M11TR-ND - Tape & Reel (TR) 541-IHLP2020BZEK1R0M11CT-ND - Cut Tape (CT) 541-IHLP2020BZEK1R0M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEK1R0M11 |
Description | FIXED IND 1UH 7.5A 18.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 7.5 A 18.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.1mOhm Max |
Series | Frequency - Self Resonant 66MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM3.27800 | RM32.78 |
| 100 | RM2.69650 | RM269.65 |
| 1,000 | RM2.21794 | RM2,217.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.09639 | RM7,337.36 |
| 7,000 | RM1.97730 | RM13,841.10 |
| 10,500 | RM1.93552 | RM20,322.96 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

