1 µH Shielded Inductor 7.5 A 18.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZEK1R0M11

DigiKey Part Number
541-IHLP2020BZEK1R0M11TR-ND - Tape & Reel (TR)
541-IHLP2020BZEK1R0M11CT-ND - Cut Tape (CT)
541-IHLP2020BZEK1R0M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZEK1R0M11
Description
FIXED IND 1UH 7.5A 18.1 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 7.5 A 18.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.1mOhm Max
Series
Frequency - Self Resonant
66MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current - Saturation (Isat)
7A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,570
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM3.27800RM32.78
100RM2.69650RM269.65
1,000RM2.21794RM2,217.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.09639RM7,337.36
7,000RM1.97730RM13,841.10
10,500RM1.93552RM20,322.96
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800