10 µH Shielded Molded Inductor 2.5 A 164mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZET100M01

DigiKey Part Number
541-9934-2-ND - Tape & Reel (TR)
541-9934-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP2020CZET100M01
Description
FIXED IND 10UH 2.5A 164 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.5 A 164mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
164mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,527
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM3.10500RM31.05
100RM2.55270RM255.27
1,000RM2.09982RM2,099.82
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800