
IHLP2525CZER1R0M07 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER1R0M07TR-ND - Tape & Reel (TR) 541-IHLP2525CZER1R0M07CT-ND - Cut Tape (CT) 541-IHLP2525CZER1R0M07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER1R0M07 |
Description | FIXED IND 1UH 11A 8.84 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 8.84mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER1R0M07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.84mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM3.21500 | RM32.15 |
| 100 | RM2.64450 | RM264.45 |
| 1,000 | RM2.17527 | RM2,175.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.29838 | RM4,596.76 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

