New at DigiKey
1.5 µH Shielded Molded Inductor 15 A 5.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZEE1R5M01

DigiKey Part Number
541-IHLP4040DZEE1R5M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040DZEE1R5M01
Description
FIXED IND 1.5UH 15A 5.8 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 15 A 5.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27.5A
Shielding
Shielded
DC Resistance (DCR)
5.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM2.73611RM2,462.50
Manufacturers Standard Package
Unit Price without VAT:RM2.73611
Unit Price with VAT:RM3.00972