
IHLP4040DZEE4R7M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE4R7M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEE4R7M5A |
Description | FIXED IND 4.7UH 9.8A 15.32 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.8 A 15.32mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM2.86293 | RM2,576.64 |
| Unit Price without VAT: | RM2.86293 |
|---|---|
| Unit Price with VAT: | RM3.14922 |

