


IHLP4040DZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1306-2-ND - Tape & Reel (TR) 541-1306-1-ND - Cut Tape (CT) 541-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R0M11 |
Description | FIXED IND 1UH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-1R0M | CODACA | 601 | 4044-CSAB1040A-1R0MCT-ND | RM3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.96800 | RM39.68 |
| 100 | RM3.26190 | RM326.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.79094 | RM1,395.47 |
| 1,000 | RM2.63176 | RM2,631.76 |
| 1,500 | RM2.54301 | RM3,814.52 |
| 2,500 | RM2.43554 | RM6,088.85 |
| 3,500 | RM2.36731 | RM8,285.58 |
| 5,000 | RM2.29711 | RM11,485.55 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

