
IHLP4040DZER1R8M11 | |
|---|---|
DigiKey Part Number | 541-1313-2-ND - Tape & Reel (TR) 541-1313-1-ND - Cut Tape (CT) 541-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R8M11 |
Description | FIXED IND 1.8UH 17A 5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 17 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R8M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.73500 | RM37.35 |
| 100 | RM3.07160 | RM307.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.62798 | RM1,313.99 |
| 1,000 | RM2.47806 | RM2,478.06 |
| 1,500 | RM2.39449 | RM3,591.73 |
| 2,500 | RM2.29327 | RM5,733.18 |
| 3,500 | RM2.22901 | RM7,801.54 |
| 5,000 | RM2.16292 | RM10,814.60 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

