
IHLP4040DZER3R3M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER3R3M51TR-ND - Tape & Reel (TR) 541-IHLP4040DZER3R3M51CT-ND - Cut Tape (CT) 541-IHLP4040DZER3R3M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER3R3M51 |
Description | FIXED IND 3.3UH 11A 11.81 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER3R3M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.81mOhm Max |
Series | Frequency - Self Resonant 25.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.90000 | RM4.90 |
| 10 | RM4.03700 | RM40.37 |
| 100 | RM3.32000 | RM332.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.84044 | RM1,420.22 |
| 1,000 | RM2.67846 | RM2,678.46 |
| 1,500 | RM2.58812 | RM3,882.18 |
| 2,500 | RM2.47874 | RM6,196.85 |
| 3,500 | RM2.40930 | RM8,432.55 |
| 5,000 | RM2.33787 | RM11,689.35 |
| Unit Price without VAT: | RM4.90000 |
|---|---|
| Unit Price with VAT: | RM5.39000 |

