190 nH Shielded Molded Inductor 40 A 0.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZERR19M11

DigiKey Part Number
541-IHLP4040DZERR19M11TR-ND - Tape & Reel (TR)
541-IHLP4040DZERR19M11CT-ND - Cut Tape (CT)
541-IHLP4040DZERR19M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZERR19M11
Description
FIXED IND 190NH 40A 0.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
190 nH Shielded Molded Inductor 40 A 0.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZERR19M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.8mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
Nonstandard
Inductance
Supplier Device Package
4040
Tolerance
±20%
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
46A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1104-R20-REaton - Electronics Division320283-HCM1104-R20-RCT-NDRM4.69000Similar
In-Stock: 454
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.81800RM38.18
100RM3.13780RM313.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.00906RM1,504.53
1,000RM2.83751RM2,837.51
1,500RM2.74182RM4,112.73
2,500RM2.62598RM6,564.95
3,500RM2.55242RM8,933.47
5,000RM2.47676RM12,383.80
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500