
IHLP5050CEEKR68M06 | |
|---|---|
DigiKey Part Number | 541-IHLP5050CEEKR68M06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEEKR68M06 |
Description | FIXED IND 680NH 28A 2.34 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 28 A 2.34mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.34mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.95220 | RM2,952.20 |
| Unit Price without VAT: | RM2.95220 |
|---|---|
| Unit Price with VAT: | RM3.24742 |

