
IHLP5050EZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1025-2-ND - Tape & Reel (TR) 541-1025-1-ND - Cut Tape (CT) 541-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER1R0M01 |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 29 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER1R0M01 Models |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM6.10700 | RM61.07 |
| 100 | RM5.02310 | RM502.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.89208 | RM1,223.02 |
| 500 | RM4.61304 | RM2,306.52 |
| 750 | RM4.45740 | RM3,343.05 |
| 1,250 | RM4.26901 | RM5,336.26 |
| 1,750 | RM4.14938 | RM7,261.41 |
| 2,500 | RM4.02635 | RM10,065.88 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

