IHLP5050FDER1R0M51 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: RM4.76070
Datasheet

Direct


Pulse Electronics
In Stock: 2,067
Unit Price: RM6.19000
Datasheet
1 µH Shielded Molded Inductor 40 A 1.77mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER1R0M51

DigiKey Part Number
IHLP5050FDER1R0M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050FDER1R0M51
Description
FIXED IND 1UH 40A 1.77 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 40 A 1.77mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDER1R0M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
1.77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.522" L x 0.508" W (13.26mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.27692RM1,319.23
Manufacturers Standard Package
Unit Price without VAT:RM5.27692
Unit Price with VAT:RM5.80461