MFR Recommended
Direct
Direct
Similar
Similar

IHLP5050FDER5R6M01 | |
|---|---|
DigiKey Part Number | 541-2597-2-ND - Tape & Reel (TR) 541-2597-1-ND - Cut Tape (CT) 541-2597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER5R6M01 |
Description | FIXED IND 5.6UH 13.5A 10 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 13.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER5R6M01 Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDEK5R6M01 | Vishay Dale | 0 | 541-IHLP5050FDEK5R6M01TR-ND | RM4.65526 | MFR Recommended |
| PA4343.562NLT | Pulse Electronics | 0 | 553-3463-1-ND | RM6.19000 | Direct |
| SRP1265A-5R6M | Bourns Inc. | 2,082 | SRP1265A-5R6MCT-ND | RM5.48000 | Direct |
| BMMA001313645R6MV1 | Pulse Electronics | 0 | 553-BMMA001313645R6MV1TR-ND | RM4.17152 | Similar |
| SRP1270-5R6M | Bourns Inc. | 4 | SRP1270-5R6MCT-ND | RM5.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM6.91500 | RM69.15 |
| 100 | RM5.68660 | RM568.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.16012 | RM1,290.03 |
| 500 | RM4.86590 | RM2,432.95 |
| 750 | RM4.70179 | RM3,526.34 |
| 1,250 | RM4.50307 | RM5,628.84 |
| 1,750 | RM4.37694 | RM7,659.65 |
| 2,500 | RM4.24716 | RM10,617.90 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |






