2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDRZ2R2ML1

DigiKey Part Number
541-IHLP5050FDRZ2R2ML1TR-ND - Tape & Reel (TR)
541-IHLP5050FDRZ2R2ML1CT-ND - Cut Tape (CT)
541-IHLP5050FDRZ2R2ML1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDRZ2R2ML1
Description
FIXED IND 2.2UH 22A 4.2 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM31.84000RM31.84
10RM26.17300RM261.73
100RM21.53090RM2,153.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM19.39740RM4,849.35
Manufacturers Standard Package
Unit Price without VAT:RM31.84000
Unit Price with VAT:RM35.02400