
IHLP5050FDRZ3R3ML1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDRZ3R3ML1TR-ND - Tape & Reel (TR) 541-IHLP5050FDRZ3R3ML1CT-ND - Cut Tape (CT) 541-IHLP5050FDRZ3R3ML1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDRZ3R3ML1 |
Description | FIXED IND 3.3UH 18A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.84000 | RM31.84 |
| 10 | RM26.17300 | RM261.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM19.39740 | RM4,849.35 |
| Unit Price without VAT: | RM31.84000 |
|---|---|
| Unit Price with VAT: | RM35.02400 |

