MFR Recommended

IHLP6767DZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZER1R0M11 |
Description | FIXED IND 1UH 41A 2.05 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 41 A 2.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767DZER1R0M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.01916 | RM2,004.79 |
| Unit Price without VAT: | RM8.01916 |
|---|---|
| Unit Price with VAT: | RM8.82108 |


