820 nH Shielded Molded Inductor 50 A 1.29mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZERR82M01

DigiKey Part Number
541-1249-2-ND - Tape & Reel (TR)
541-1249-1-ND - Cut Tape (CT)
541-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZERR82M01
Description
FIXED IND 820NH 50A 1.29 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 50 A 1.29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZERR82M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
73A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.29mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.47000RM11.47
10RM9.42400RM94.24
100RM7.74960RM774.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM9.81435RM1,962.87
400RM9.25545RM3,702.18
600RM8.94367RM5,366.20
1,000RM8.56623RM8,566.23
1,400RM8.32663RM11,657.28
2,000RM8.21490RM16,429.80
Manufacturers Standard Package
Unit Price without VAT:RM11.47000
Unit Price with VAT:RM12.61700