15 µH Shielded Molded Inductor 23.5 A 6.11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP8787MZER150M5A

DigiKey Part Number
541-IHLP8787MZER150M5ATR-ND - Tape & Reel (TR)
541-IHLP8787MZER150M5ACT-ND - Cut Tape (CT)
541-IHLP8787MZER150M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP8787MZER150M5A
Description
FIXED IND 15UH 23.5A 6.11MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 23.5 A 6.11mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
6.11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.71MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.885" L x 0.866" W (22.48mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM38.30000RM38.30
10RM31.49200RM314.92
25RM29.13400RM728.35
50RM28.09480RM1,404.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM26.42450RM2,642.45
200RM24.92075RM4,984.15
300RM24.08213RM7,224.64
500RM23.06690RM11,533.45
700RM22.95304RM16,067.13
Manufacturers Standard Package
Unit Price without VAT:RM38.30000
Unit Price with VAT:RM42.13000