820 µH Unshielded Inductor 260 mA 6.04Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM4825PJ821L

DigiKey Part Number
IHSM4825PJ821L-ND
Manufacturer
Manufacturer Product Number
IHSM4825PJ821L
Description
FIXED IND 820UH 260MA 6.04 OHM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Inductor 260 mA 6.04Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
170mA
Shielding
Unshielded
DC Resistance (DCR)
6.04Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.540" L x 0.250" W (13.72mm x 6.35mm)
Height - Seated (Max)
0.225" (5.72mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM11.49730RM1,149.73
Manufacturers Standard Package
Unit Price without VAT:RM11.49730
Unit Price with VAT:RM12.64703