


ILB1206ER102V | |
|---|---|
DigiKey Part Number | 541-ILB1206ER102VTR-ND - Tape & Reel (TR) 541-ILB1206ER102VCT-ND - Cut Tape (CT) 541-ILB1206ER102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER102V |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.48900 | RM4.89 |
| 25 | RM0.42560 | RM10.64 |
| 50 | RM0.38140 | RM19.07 |
| 100 | RM0.34080 | RM34.08 |
| 250 | RM0.29236 | RM73.09 |
| 500 | RM0.25878 | RM129.39 |
| 1,000 | RM0.22777 | RM227.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18909 | RM567.27 |
| 6,000 | RM0.16647 | RM998.82 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |




