
ILBB0603ER751V | |
|---|---|
DigiKey Part Number | 541-ILBB0603ER751VTR-ND - Tape & Reel (TR) 541-ILBB0603ER751VCT-ND - Cut Tape (CT) 541-ILBB0603ER751VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER751V |
Description | FERRITE BEAD 750 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.22680 | RM5.67 |
| 50 | RM0.20340 | RM10.17 |
| 100 | RM0.18240 | RM18.24 |
| 250 | RM0.15712 | RM39.28 |
| 500 | RM0.13972 | RM69.86 |
| 1,000 | RM0.12372 | RM123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09235 | RM369.40 |
| 8,000 | RM0.07987 | RM638.96 |
| 12,000 | RM0.07383 | RM885.96 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

