ILBB1210ER310V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 3
Unit Price: RM0.99000
Datasheet
31 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB1210ER310V

DigiKey Part Number
ILBB1210ER310V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILBB1210ER310V
Description
FERRITE BEAD 31 OHM 1210 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB1210ER310V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200,000RM0.25610RM51,220.00
Unit Price without VAT:RM0.25610
Unit Price with VAT:RM0.28171